SKF PHG 280-H-S1800 Timing Belt 56 Teeth, 711.2 mm Length, 457.2 mm Width
- RS Stock No.:
- 464-307
- Mfr. Part No.:
- PHG 280-H-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
€206.46
(exc. VAT)
€253.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.46 |
*price indicative
- RS Stock No.:
- 464-307
- Mfr. Part No.:
- PHG 280-H-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 56 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Width | 457.2mm | |
| Belt Length | 711.2mm | |
| Pitch Length | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 56 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Width 457.2mm | ||
Belt Length 711.2mm | ||
Pitch Length 12.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 280 H 075 Timing Belt 56 Teeth 19.1 mm Width
- OPTIBELT 280 H 200 Timing Belt 56 Teeth 50.8 mm Width
- OPTIBELT 280 H 150 Timing Belt 56 Teeth 38.1 mm Width
- OPTIBELT 280 H 100 Timing Belt 56 Teeth 25.4 mm Width
- OPTIBELT 280 H 300 Timing Belt 56 Teeth 76.2 mm Width
- SKF PHG 800-H-S1800 Timing Belt 160 Teeth 457.2 mm Width
- SKF PHG 480-H-S1800 Timing Belt 96 Teeth 457.2 mm Width
- SKF PHG 560-H-S1800 Timing Belt 112 Teeth 457.2 mm Width
