SKF PHG 367-L-S1800 Timing Belt 99 Teeth, 914.4 mm Length, 457.2 mm Width
- RS Stock No.:
- 464-313
- Mfr. Part No.:
- PHG 367-L-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
€244.62
(exc. VAT)
€300.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.62 |
*price indicative
- RS Stock No.:
- 464-313
- Mfr. Part No.:
- PHG 367-L-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 99L | |
| Pitch | 9.525mm | |
| Number of Teeth | 99 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 457.2mm | |
| Pitch Length | 9.525mm | |
| Belt Length | 914.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 99L | ||
Pitch 9.525mm | ||
Number of Teeth 99 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 457.2mm | ||
Pitch Length 9.525mm | ||
Belt Length 914.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 360-H-S1800 Timing Belt 72 Teeth 457.2 mm Width
- SKF PHG 480-L-S1800 Timing Belt 130 Teeth 457.2 mm Width
- SKF PHG 187-L-S1800 Timing Belt 50 Teeth 457.2 mm Width
- SKF PHG 300-L-S1800 Timing Belt 81 Teeth 457.2 mm Width
- SKF PHG 255-L-S1800 Timing Belt 69 Teeth 457.2 mm Width
- SKF PHG 540-L-S1800 Timing Belt 146 Teeth 457.2 mm Width
- SKF PHG 450-L-S1800 Timing Belt 122 Teeth 457.2 mm Width
- SKF PHG 420-L-S1800 Timing Belt 113 Teeth 457.2 mm Width
