SKF PHG 1250-H-100 Timing Belt 250 Teeth, 3.175 m Length, 25.4 mm Width
- RS Stock No.:
- 464-553
- Mfr. Part No.:
- PHG 1250-H-100
- Manufacturer:
- SKF
Subtotal (1 unit)*
€44.58
(exc. VAT)
€54.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.58 |
*price indicative
- RS Stock No.:
- 464-553
- Mfr. Part No.:
- PHG 1250-H-100
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 250 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 3.175m | |
| Pitch Length | 12.7mm | |
| Belt Width | 25.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 250 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 3.175m | ||
Pitch Length 12.7mm | ||
Belt Width 25.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Related links
- OPTIBELT 1250 H 100 Timing Belt 250 Teeth 25.4 mm Width
- SKF PHG 1250-H-S1800 Timing Belt 250 Teeth 457.2 mm Width
- SKF PHG 1250-H-150 Timing Belt 250 Teeth 38.1 mm Width
- OPTIBELT 1250 H 200 Timing Belt 250 Teeth 50.8 mm Width
- OPTIBELT 1250 H 300 Timing Belt 250 Teeth 76.2 mm Width
- OPTIBELT 1250 H 150 Timing Belt 250 Teeth 38.1 mm Width
- OPTIBELT 1250 H 075 Timing Belt 250 Teeth 19.1 mm Width
- OPTIBELT 1250 DH 200 Double Sided Timing Belt 250 Teeth 50.8 mm Width
