OPTIBELT 1250 H 300 Timing Belt 250 Teeth, 3.175 m Length, 76.2 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€231.80

(exc. VAT)

€285.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€231.80
5 - 9€227.15
10 - 24€222.53
25 +€217.88

*price indicative

RS Stock No.:
217-0256
Mfr. Part No.:
1250 H 300
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

H

Product Type

Timing Belt

Pitch

12.7mm

Number of Teeth

250

Material

Rubber

Cord Material

Fibreglass

Series

ZR

Minimum Operating Temperature

-30°C

Pitch Length

12.7mm

Belt Length

3.175m

Belt Width

76.2mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 250 tooth. It has 3175 mm length.

High level of flexibility

Maintenance-free

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy