SKF PHG 2000-8M-30 Timing Belt 250 Teeth, 2 m Length, 30 mm Width
- RS Stock No.:
- 464-567
- Mfr. Part No.:
- PHG 2000-8M-30
- Manufacturer:
- SKF
Subtotal (1 unit)*
€53.52
(exc. VAT)
€65.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.52 |
*price indicative
- RS Stock No.:
- 464-567
- Mfr. Part No.:
- PHG 2000-8M-30
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 250 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 2m | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 250 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 2m | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Related links
- SKF PHG 2000-8M-50 Timing Belt 250 Teeth 50 mm Width
- SKF PHG 2000-8M-20 Timing Belt 250 Teeth 20 mm Width
- OPTIBELT 2000 8M 30 Timing Belt 250 Teeth 30 mm Width
- OPTIBELT 2000 8M 30 HILO Timing Belt 250 Teeth 30 mm Width
- OPTIBELT 2000 8M 30 HIPO Timing Belt 250 Teeth 30 mm Width
- Contitech 2000 8M 30 Timing Belt 250 Teeth 30 mm Width
- OPTIBELT 2000 8M 20 Timing Belt 250 Teeth 20 mm Width
- OPTIBELT 2000 8M 50 Timing Belt 250 Teeth 50 mm Width
