OPTIBELT 2000 8M 30 Timing Belt 250 Teeth, 2 m Length, 30 mm Width
- RS Stock No.:
- 217-0676
- Mfr. Part No.:
- 2000 8M 30
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€71.58
(exc. VAT)
€88.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €71.58 |
| 5 - 9 | €70.15 |
| 10 - 24 | €68.71 |
| 25 + | €67.29 |
*price indicative
- RS Stock No.:
- 217-0676
- Mfr. Part No.:
- 2000 8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 250 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 2m | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 250 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 2m | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2000 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 2000 8M 30 HILO Timing Belt 250 Teeth 30 mm Width
- OPTIBELT 2000 8M 30 HIPO Timing Belt 250 Teeth 30 mm Width
- SKF PHG 2000-8M-30 Timing Belt 250 Teeth 30 mm Width
- OPTIBELT 2000 8M 20 Timing Belt 250 Teeth 20 mm Width
- OPTIBELT 2000 8M 50 Timing Belt 250 Teeth 50 mm Width
- OPTIBELT 2000 8M 50 HIPO Timing Belt 250 Teeth 50 mm Width
- OPTIBELT 2000 8M 50 HILO Timing Belt 250 Teeth 50 mm Width
- OPTIBELT 2000 8M 85 Timing Belt 250 Teeth 85 mm Width
