SKF PHG 1000-8M-50 Timing Belt 125 Teeth, 1 m Length, 50 mm Width
- RS Stock No.:
- 465-030
- Mfr. Part No.:
- PHG 1000-8M-50
- Manufacturer:
- SKF
Subtotal (1 unit)*
€45.64
(exc. VAT)
€56.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.64 |
*price indicative
- RS Stock No.:
- 465-030
- Mfr. Part No.:
- PHG 1000-8M-50
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 125 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 1m | |
| Pitch Length | 8mm | |
| Belt Width | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 125 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 1m | ||
Pitch Length 8mm | ||
Belt Width 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HiTD Belts provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. High torque drive timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 1000-8M-30 Timing Belt 125 Teeth 30 mm Width
- SKF PHG 1000-8M-S450 Timing Belt 125 Teeth 450 mm Width
- OPTIBELT 1000 8M 50 Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 1000 8M 50 HIPO Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 1000 8M 50 HILO Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 1000 8M 20 HIPO Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 1000 8M 20 Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 1000 8M 30 Timing Belt 125 Teeth 30 mm Width
