OPTIBELT 1000 8M 50 Timing Belt 125 Teeth, 1 m Length, 50 mm Width
- RS Stock No.:
- 217-0031
- Mfr. Part No.:
- 1000 8M 50
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€68.41
(exc. VAT)
€84.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €68.41 |
| 5 - 9 | €66.97 |
| 10 - 24 | €65.68 |
| 25 + | €64.31 |
*price indicative
- RS Stock No.:
- 217-0031
- Mfr. Part No.:
- 1000 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 125 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Width | 50mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 125 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Width 50mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 125 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1000 8M 50 HIPO Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 1000 8M 50 HILO Timing Belt 125 Teeth 50 mm Width
- SKF PHG 1000-8M-50 Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 1000 8M 20 HIPO Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 1000 8M 20 Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 1000 8M 30 Timing Belt 125 Teeth 30 mm Width
- OPTIBELT 1000 8M 30 HILO Timing Belt 125 Teeth 30 mm Width
- OPTIBELT 1000 8M 30 HIPO Timing Belt 125 Teeth 30 mm Width
