SKF PHG 1200-8M-30 Timing Belt 150 Teeth, 1.2 m Length, 30 mm Width
- RS Stock No.:
- 465-039
- Mfr. Part No.:
- PHG 1200-8M-30
- Manufacturer:
- SKF
Subtotal (1 unit)*
€33.01
(exc. VAT)
€40.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.01 |
*price indicative
- RS Stock No.:
- 465-039
- Mfr. Part No.:
- PHG 1200-8M-30
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 150 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 1.2m | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 150 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 1.2m | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. High torque drive timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 1200 8M 30 Timing Belt 150 Teeth 30 mm Width
- SKF PHG 1200-8M-20 Timing Belt 150 Teeth 20 mm Width
- SKF PHG 1200-8M-50 Timing Belt 150 Teeth 50 mm Width
- SKF PHG 1200-8M-S450 Timing Belt 150 Teeth 450 mm Width
- OPTIBELT 1200 8M 30 HILO Timing Belt 150 Teeth 30 mm Width
- OPTIBELT 1200 8M 30 HIPO Timing Belt 150 Teeth 30 mm Width
- Contitech 1200 8M 30 CXP Timing Belt 150 Teeth 30 mm Width
- OPTIBELT 1200 8MHP 30 Timing Belt 150 Teeth 30 mm Width
