OPTIBELT 1200 8M 30 Timing Belt 150 Teeth, 1.2 m Length, 30 mm Width

Get a bulk buy discount

Add 5 more to save €9.75

View bulk pricing options

Subtotal (1 unit)*

€47.60

(exc. VAT)

€58.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 29 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€47.60-
5 - 9€45.65€9.75
10 - 24€44.76€28.40
25 +€43.80€95.00

*price indicative

RS Stock No.:
204-2945
Mfr. Part No.:
1200 8M 30
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

150

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA

Pitch Length

8mm

Belt Width

30mm

Minimum Operating Temperature

-30°C

Belt Length

1.2m

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The Optibelt Timing Belt has 1200mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.

Pitch length 1200mm

High level of tensile strength

Low stretch

High positioning accuracy

Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts

Maximum angle misalignment of 0.67° (depending on width)

Maintenance-free

For medium an

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy