SKF PHG 1400-H-100 Timing Belt 280 Teeth, 3.556 m Length, 25.4 mm Width
- RS Stock No.:
- 465-042
- Mfr. Part No.:
- PHG 1400-H-100
- Manufacturer:
- SKF
Subtotal (1 unit)*
€49.79
(exc. VAT)
€61.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.79 |
*price indicative
- RS Stock No.:
- 465-042
- Mfr. Part No.:
- PHG 1400-H-100
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 280 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 3.556m | |
| Belt Width | 25.4mm | |
| Pitch Length | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 280 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 3.556m | ||
Belt Width 25.4mm | ||
Pitch Length 12.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 1400-H-150 Timing Belt 280 Teeth 38.1 mm Width
- OPTIBELT 1400 H 100 Timing Belt 280 Teeth 25.4 mm Width
- OPTIBELT 1400 H 300 Timing Belt 280 Teeth 76.2 mm Width
- OPTIBELT 1400 H 200 Timing Belt 280 Teeth 50.8 mm Width
- OPTIBELT 1400 H 075 Timing Belt 280 Teeth 19.1 mm Width
- OPTIBELT 1400 H 150 Timing Belt 280 Teeth 38.1 mm Width
- OPTIBELT 1400 DH 200 Double Sided Timing Belt 280 Teeth 50.8 mm Width
- OPTIBELT 1400 DH 300 Double Sided Timing Belt 280 Teeth 76.2 mm Width
