SKF PHG 420-L-S1800 Timing Belt 113 Teeth, 1.0668 m Length, 457.2 mm Width
- RS Stock No.:
- 463-134
- Mfr. Part No.:
- PHG 420-L-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
€279.65
(exc. VAT)
€343.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.65 |
*price indicative
- RS Stock No.:
- 463-134
- Mfr. Part No.:
- PHG 420-L-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 113L | |
| Product Type | Timing Belt | |
| Pitch | 9.525m | |
| Number of Teeth | 113 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 457.2mm | |
| Belt Length | 1.0668m | |
| Pitch Length | 9.525m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 113L | ||
Product Type Timing Belt | ||
Pitch 9.525m | ||
Number of Teeth 113 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 457.2mm | ||
Belt Length 1.0668m | ||
Pitch Length 9.525m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt sleeve provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 420-H-S1800 Timing Belt 84 Teeth 457.2 mm Width
- SKF PHG 420-L-050 Timing Belt 112 Teeth 12.7 mm Width
- SKF PHG 420-L-075 Timing Belt 112 Teeth 19.05 mm Width
- SKF PHG 420-H-100 Timing Belt 84 Teeth 25.4 mm Width
- SKF PHG 420-H-150 Timing Belt 84 Teeth 38.1 mm Width
- SKF PHG 187-L-S1800 Timing Belt 50 Teeth 457.2 mm Width
- SKF PHG 300-L-S1800 Timing Belt 81 Teeth 457.2 mm Width
- SKF PHG 367-L-S1800 Timing Belt 99 Teeth 457.2 mm Width
