SKF PHG 2450-14M-40 Timing Belt 175 Teeth, 2.45 m Length, 450 mm Width
- RS Stock No.:
- 465-305
- Mfr. Part No.:
- PHG 2450-14M-40
- Manufacturer:
- SKF
Subtotal (1 unit)*
€123.36
(exc. VAT)
€151.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.36 |
*price indicative
- RS Stock No.:
- 465-305
- Mfr. Part No.:
- PHG 2450-14M-40
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 14M | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 175 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 14mm | |
| Belt Length | 2.45m | |
| Belt Width | 450mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 14M | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 175 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 14mm | ||
Belt Length 2.45m | ||
Belt Width 450mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. High torque drive timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 2450 14M 40 Timing Belt 175 Teeth 40 mm Width
- OPTIBELT 2450 14M 170 Timing Belt 175 Teeth 170 mm Width
- OPTIBELT 2450 14M 115 Timing Belt 175 Teeth 115 mm Width
- OPTIBELT 2450 14M 55 Timing Belt 175 Teeth 55 mm Width
- OPTIBELT 2450 14M 85 Timing Belt 175 Teeth 85 mm Width
- OPTIBELT 2450 14MHP 40 Timing Belt 175 Teeth 40 mm Width
- Gates PCV 14MGT 2450 90 Timing Belt 175 Teeth 90 mm Width
- Gates PCV 14MGT 2450 20 Timing Belt 175 Teeth 20 mm Width
