OPTIBELT 2450 14MHP 40 Timing Belt 175 Teeth, 2.45 m Length, 40 mm Width
- RS Stock No.:
- 217-1183
- Mfr. Part No.:
- 2450 14MHP 40
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €28.50
View bulk pricing optionsSubtotal (1 unit)*
€283.93
(exc. VAT)
€349.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €283.93 | - |
| 5 - 9 | €278.23 | €28.50 |
| 10 - 24 | €272.58 | €113.50 |
| 25 + | €266.89 | €426.00 |
*price indicative
- RS Stock No.:
- 217-1183
- Mfr. Part No.:
- 2450 14MHP 40
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 14MHP | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 175 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Width | 40mm | |
| Belt Length | 2.45m | |
| Pitch Length | 14mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 14MHP | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 175 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Width 40mm | ||
Belt Length 2.45m | ||
Pitch Length 14mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt high performance timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2450 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 2450 14M 40 Timing Belt 175 Teeth 40 mm Width
- OPTIBELT 2450 14MHP 55 Timing Belt 175 Teeth 55 mm Width
- SKF PHG 2450-14M-40 Timing Belt 175 Teeth 450 mm Width
- OPTIBELT 2450 14M 170 Timing Belt 175 Teeth 170 mm Width
- OPTIBELT 2450 14M 115 Timing Belt 175 Teeth 115 mm Width
- OPTIBELT 2450 14M 55 Timing Belt 175 Teeth 55 mm Width
- OPTIBELT 2450 14M 85 Timing Belt 175 Teeth 85 mm Width
- Gates PCV 14MGT 2450 90 Timing Belt 175 Teeth 90 mm Width
