SKF PHG 270-XL-S1800 Timing Belt 135 Teeth, 685.8 mm Length, 457.2 mm Width
- RS Stock No.:
- 465-308
- Mfr. Part No.:
- PHG 270-XL-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
€152.90
(exc. VAT)
€188.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.90 |
*price indicative
- RS Stock No.:
- 465-308
- Mfr. Part No.:
- PHG 270-XL-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | XL | |
| Pitch | 5.08mm | |
| Number of Teeth | 135 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Width | 457.2mm | |
| Belt Length | 685.8mm | |
| Pitch Length | 5.08mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section XL | ||
Pitch 5.08mm | ||
Number of Teeth 135 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Width 457.2mm | ||
Belt Length 685.8mm | ||
Pitch Length 5.08mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt sleeve can be cut to the desired belt width. Belts provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 270-L-S1800 Timing Belt 73 Teeth 457.2 mm Width
- SKF PHG 270-H-S1800 Timing Belt 54 Teeth 457.2 mm Width
- OPTIBELT 270 XL 025 Timing Belt 135 Teeth 6.35 mm Width
- OPTIBELT 270 XL 031 Timing Belt 135 Teeth 7.87 mm Width
- OPTIBELT 270 XL 037 Timing Belt 135 Teeth 9.4 mm Width
- SKF PHG 352-XL-S1800 Timing Belt 176 Teeth 457.2 mm Width
- SKF PHG 260-XL-S1800 Timing Belt 130 Teeth 457.2 mm Width
- SKF PHG 220-XL-S1800 Timing Belt 110 Teeth 457.2 mm Width
