OPTIBELT 270 XL 025 Timing Belt 135 Teeth, 685.8 mm Length, 6.35 mm Width
- RS Stock No.:
- 217-1338
- Mfr. Part No.:
- 270 XL 025
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.97 |
| 5 - 9 | €4.89 |
| 10 - 24 | €4.78 |
| 25 + | €4.66 |
*price indicative
- RS Stock No.:
- 217-1338
- Mfr. Part No.:
- 270 XL 025
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | XL | |
| Pitch | 5.08mm | |
| Number of Teeth | 135 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Length | 685.8mm | |
| Pitch Length | 5.08mm | |
| Belt Width | 6.35mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section XL | ||
Pitch 5.08mm | ||
Number of Teeth 135 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Length 685.8mm | ||
Pitch Length 5.08mm | ||
Belt Width 6.35mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR series of XL profile timing belts top layer consists of a flexible high quality chloroprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. The teeth are made of a shear and wear resistant rubber compound vulcanised to form a unit with the belt back. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.
Broad performance range
Low bearing loading
High level of flexibility
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 270 XL 031 Timing Belt 135 Teeth 7.87 mm Width
- OPTIBELT 270 XL 037 Timing Belt 135 Teeth 9.4 mm Width
- SKF PHG 270-XL-S1800 Timing Belt 135 Teeth 457.2 mm Width
- OPTIBELT 340 XL 025 Timing Belt 170 Teeth 6.35 mm Width
- OPTIBELT 182 XL 025 Timing Belt 91 Teeth 6.35 mm Width
- OPTIBELT 200 XL 025 Timing Belt 100 Teeth 6.35 mm Width
- OPTIBELT 126 XL 025 Timing Belt 63 Teeth 6.35 mm Width
- OPTIBELT 124 XL 025 Timing Belt 62 Teeth 6.35 mm Width
