SKF PHG 1280-8M-20 Timing Belt 160 Teeth, 1.28 m Length, 20 mm Width
- RS Stock No.:
- 585-643
- Mfr. Part No.:
- PHG 1280-8M-20
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€128.17
(exc. VAT)
€157.65
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €128.17 | €25.634 |
*price indicative
- RS Stock No.:
- 585-643
- Mfr. Part No.:
- PHG 1280-8M-20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 160 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 1.28m | |
| Pitch Length | 8mm | |
| Belt Width | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 160 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 1.28m | ||
Pitch Length 8mm | ||
Belt Width 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 1280-8M-50 Timing Belt 160 Teeth 50 mm Width
- SKF PHG 1280-8M-30 Timing Belt 160 Teeth 30 mm Width
- OPTIBELT 1280 8M 20 Timing Belt 160 Teeth 20 mm Width
- OPTIBELT 1280 8M 20 HIPO Timing Belt 160 Teeth 20 mm Width
- OPTIBELT 1280 8M 20 HILO Timing Belt 160 Teeth 20 mm Width
- Contitech 1280 8M 20 CXP Timing Belt 160 Teeth 50 mm Width
- OPTIBELT 1280 8M 50 HIPO Timing Belt 160 Teeth 50 mm Width
- OPTIBELT 1280 8M 50 Timing Belt 160 Teeth 50 mm Width
