SKF PHG 190-XL-037 Timing Belt 95 Teeth, 482.6 mm Length, 9.4 mm Width
- RS Stock No.:
- 585-648
- Mfr. Part No.:
- PHG 190-XL-037
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.35
(exc. VAT)
€37.33
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.35 | €3.035 |
*price indicative
- RS Stock No.:
- 585-648
- Mfr. Part No.:
- PHG 190-XL-037
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 95 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 482.6mm | |
| Pitch Length | 5.08mm | |
| Belt Width | 9.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 95 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 482.6mm | ||
Pitch Length 5.08mm | ||
Belt Width 9.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 190 XL 037 Timing Belt 95 Teeth 9.4 mm Width
- SKF PHG 190-XL-S1800 Timing Belt 95 Teeth 457.2 mm Width
- Contitech 190 XL 037 Timing Belt 95 Teeth 9.4 mm Width
- OPTIBELT 190 DXL 037 Double Sided Timing Belt 95 Teeth 9.4 mm Width
- SKF PHG 70-XL-037 Timing Belt 35 Teeth 9.4 mm Width
- SKF PHG 110-XL-037 Timing Belt 55 Teeth 9.4 mm Width
- SKF PHG 150-XL-037 Timing Belt 75 Teeth 9.4 mm Width
- SKF PHG 180-XL-037 Timing Belt 90 Teeth 9.4 mm Width
