SKF PHG 225-L-050 Timing Belt 60 Teeth, 571.5 mm Length, 12.7 mm Width
- RS Stock No.:
- 585-649
- Mfr. Part No.:
- PHG 225-L-050
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€53.57
(exc. VAT)
€65.89
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.57 | €5.357 |
*price indicative
- RS Stock No.:
- 585-649
- Mfr. Part No.:
- PHG 225-L-050
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.525mm | |
| Number of Teeth | 60 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 9.525mm | |
| Belt Length | 571.5mm | |
| Belt Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.525mm | ||
Number of Teeth 60 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 9.525mm | ||
Belt Length 571.5mm | ||
Belt Width 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- Contitech 225 L 050 Timing Belt 60 Teeth 12.7 mm Width
- SKF PHG 225-L-075 Timing Belt 60 Teeth 19.05 mm Width
- SKF PHG 225-L-100 Timing Belt 60 Teeth 25.4 mm Width
- OPTIBELT 225 DL 050 Double Sided Timing Belt 60 Teeth 12.7 mm Width
- SKF PHG 225-L-S1800 Timing Belt 61 Teeth 457.2 mm Width
- OPTIBELT 225 L 050 Timing Belt 60 Teeth 12.7 mm Width
- Contitech 225 L 100 Timing Belt 60 Teeth 25.4 mm Width
- Contitech 225 L 075 Timing Belt 60 Teeth 19.05 mm Width
