Contitech 225 L 100 Timing Belt 60 Teeth, 571.5 mm Length, 25.4 mm Width
- RS Stock No.:
- 474-9939
- Mfr. Part No.:
- 225 L 100
- Manufacturer:
- Contitech
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.56
(exc. VAT)
€17.91
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.56 |
| 5 - 9 | €13.99 |
| 10 - 24 | €13.67 |
| 25 + | €13.38 |
*price indicative
- RS Stock No.:
- 474-9939
- Mfr. Part No.:
- 225 L 100
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 60 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Width | 25.4mm | |
| Pitch Length | 225mm | |
| Minimum Operating Temperature | -20°C | |
| Belt Length | 571.5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 60 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Width 25.4mm | ||
Pitch Length 225mm | ||
Minimum Operating Temperature -20°C | ||
Belt Length 571.5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
Related links
- SKF PHG 225-L-100 Timing Belt 60 Teeth 25.4 mm Width
- Contitech 225 L 050 Timing Belt 60 Teeth 12.7 mm Width
- Contitech 225 L 075 Timing Belt 60 Teeth 19.05 mm Width
- OPTIBELT 225 DL 100 Double Sided Timing Belt 60 Teeth 25.4 mm Width
- SKF PHG 225-L-050 Timing Belt 60 Teeth 12.7 mm Width
- SKF PHG 225-L-075 Timing Belt 60 Teeth 19.05 mm Width
- OPTIBELT 225 DL 075 Double Sided Timing Belt 60 Teeth 19.1 mm Width
- OPTIBELT 225 DL 050 Double Sided Timing Belt 60 Teeth 12.7 mm Width
