SKF PHG 322-L-050 Timing Belt 86 Teeth, 819.15 mm Length, 12.7 mm Width

Subtotal (1 pack of 5 units)*

€37.52

(exc. VAT)

€46.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€37.52€7.504

*price indicative

RS Stock No.:
585-765
Mfr. Part No.:
PHG 322-L-050
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Timing Belt

Belt Section

L

Pitch

9.525mm

Number of Teeth

86

Cord Material

Fibreglass

Series

PHG

Belt Length

819.15mm

Pitch Length

9.525mm

Belt Width

12.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.

Synchronous operation with no slippage

Excellent dimensional stability

Oil, heat and ozone resistant

Suitable for tropical climates

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy