SKF PHG 322-L-075 Timing Belt 86 Teeth, 819.15 mm Length, 19.05 mm Width
- RS Stock No.:
- 585-656
- Mfr. Part No.:
- PHG 322-L-075
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€56.14
(exc. VAT)
€69.05
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.14 | €11.228 |
*price indicative
- RS Stock No.:
- 585-656
- Mfr. Part No.:
- PHG 322-L-075
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.525mm | |
| Number of Teeth | 86 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 19.05mm | |
| Belt Length | 819.15mm | |
| Pitch Length | 9.525mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.525mm | ||
Number of Teeth 86 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 19.05mm | ||
Belt Length 819.15mm | ||
Pitch Length 9.525mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- Contitech 322 L 075 Timing Belt 86 Teeth 19.05 mm Width
- SKF PHG 322-L-100 Timing Belt 86 Teeth 25.4 mm Width
- SKF PHG 322-L-050 Timing Belt 86 Teeth 12.7 mm Width
- OPTIBELT 322 L 075 Timing Belt 86 Teeth 19.1 mm Width
- Contitech 322 L 050 Timing Belt 86 Teeth 12.7 mm Width
- SKF PHG 300-L-075 Timing Belt 80 Teeth 19.05 mm Width
- SKF PHG 510-L-075 Timing Belt 136 Teeth 19.05 mm Width
- SKF PHG 345-L-075 Timing Belt 92 Teeth 19.05 mm Width
