SKF PHG 150-L-100 Timing Belt 40 Teeth, 381 mm Length, 25.4 mm Width
- RS Stock No.:
- 585-941
- Mfr. Part No.:
- PHG 150-L-100
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€34.99
(exc. VAT)
€43.04
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.99 | €6.998 |
*price indicative
- RS Stock No.:
- 585-941
- Mfr. Part No.:
- PHG 150-L-100
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.525mm | |
| Number of Teeth | 40 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 381mm | |
| Belt Width | 25.4mm | |
| Pitch Length | 9.525mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.525mm | ||
Number of Teeth 40 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 381mm | ||
Belt Width 25.4mm | ||
Pitch Length 9.525mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 150 L 100 Timing Belt 40 Teeth 25.4 mm Width
- SKF PHG 150-L-050 Timing Belt 40 Teeth 12.7 mm Width
- SKF PHG 150-L-075 Timing Belt 40 Teeth 19.05 mm Width
- OPTIBELT 150 L 050 Timing Belt 40 Teeth 12.7 mm Width
- Contitech 150 L 050 Timing Belt 40 Teeth 12.7 mm Width
- OPTIBELT 150 L 075 Timing Belt 40 Teeth 19.1 mm Width
- SKF PHG 150-L-S1800 Timing Belt 41 Teeth 457.2 mm Width
- OPTIBELT K150 L 075 Timing Belt 40 Teeth 19 mm Width
