OPTIBELT 150 L 050 Timing Belt 40 Teeth, 381 mm Length, 12.7 mm Width
- RS Stock No.:
- 204-3189
- Mfr. Part No.:
- 150 L 050
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.90 | - |
| 5 - 9 | €8.54 | 4% |
| 10 - 24 | €8.37 | 5% |
| 25 + | €8.19 | 7% |
*price indicative
- RS Stock No.:
- 204-3189
- Mfr. Part No.:
- 150 L 050
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 40 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Width | 12.7mm | |
| Belt Length | 381mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 40 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Width 12.7mm | ||
Belt Length 381mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt Timing Belt has 381mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.
Pitch length 381mm
High level of tensile strength
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
Established worldwide
For low levels of strain
Section standardised: ISO 5296 / ISO 5294
Standard roll length: 30 m
Related links
- SKF PHG 150-L-050 Timing Belt 40 Teeth 12.7 mm Width
- Contitech 150 L 050 Timing Belt 40 Teeth 12.7 mm Width
- OPTIBELT 150 L 100 Timing Belt 40 Teeth 25.4 mm Width
- OPTIBELT 150 L 075 Timing Belt 40 Teeth 19.1 mm Width
- OPTIBELT K150 L 050 Timing Belt 40 Teeth 12 mm Width
- SKF PHG 150-L-100 Timing Belt 40 Teeth 25.4 mm Width
- SKF PHG 150-L-075 Timing Belt 40 Teeth 19.05 mm Width
- OPTIBELT K150 L 075 Timing Belt 40 Teeth 19 mm Width
