SKF PHG 960-8M-20 Timing Belt 120 Teeth, 960 mm Length, 20 mm Width
- RS Stock No.:
- 586-109
- Mfr. Part No.:
- PHG 960-8M-20
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€94.86
(exc. VAT)
€116.68
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.86 | €18.972 |
*price indicative
- RS Stock No.:
- 586-109
- Mfr. Part No.:
- PHG 960-8M-20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 120 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 20mm | |
| Pitch Length | 8mm | |
| Belt Length | 960mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 120 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 20mm | ||
Pitch Length 8mm | ||
Belt Length 960mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 960-8M-50 Timing Belt 120 Teeth 50 mm Width
- SKF PHG 960-8M-S450 Timing Belt 120 Teeth 450 mm Width
- SKF PHG 960-8M-30 Timing Belt 120 Teeth 30 mm Width
- Contitech 960 8M 20 Timing Belt 120 Teeth 20 mm Width
- OPTIBELT 960 8M 20 Timing Belt 120 Teeth 20 mm Width
- OPTIBELT 960 8M 20 HIPO Timing Belt 120 Teeth 20 mm Width
- OPTIBELT 960 8M 20 HILO Timing Belt 120 Teeth 20 mm Width
- Contitech 960 8M 20 CXP Timing Belt 120 Teeth 20 mm Width
