OPTIBELT 960 8M 20 Timing Belt 120 Teeth, 960 mm Length, 20 mm Width
- RS Stock No.:
- 204-2941
- Mfr. Part No.:
- 960 8M 20
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €5.40
View bulk pricing optionsSubtotal (1 unit)*
€27.18
(exc. VAT)
€33.43
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 26 November 2026
- Plus 9 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.18 | - |
| 5 - 9 | €26.10 | €5.40 |
| 10 - 24 | €25.55 | €16.30 |
| 25 + | €25.03 | €53.75 |
*price indicative
- RS Stock No.:
- 204-2941
- Mfr. Part No.:
- 960 8M 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 120 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 960mm | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 120 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 960mm | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 960mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 960mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- OPTIBELT 960 8M 20 HIPO Timing Belt 120 Teeth 20 mm Width
- OPTIBELT 960 8M 20 HILO Timing Belt 120 Teeth 20 mm Width
- Contitech 960 8M 20 Timing Belt 120 Teeth 20 mm Width
- SKF PHG 960-8M-20 Timing Belt 120 Teeth 20 mm Width
- Contitech 960 8M 20 CXP Timing Belt 120 Teeth 20 mm Width
- OPTIBELT 960 8M 30 HIPO Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 960 8M 50 Timing Belt 120 Teeth 50 mm Width
- OPTIBELT 960 8M 50 HILO Timing Belt 120 Teeth 50 mm Width
