SKF PHG 800-8M-30 Timing Belt 100 Teeth, 800 mm Length, 30 mm Width
- RS Stock No.:
- 586-229
- Mfr. Part No.:
- PHG 800-8M-30
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€119.94
(exc. VAT)
€147.53
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €119.94 | €23.988 |
*price indicative
- RS Stock No.:
- 586-229
- Mfr. Part No.:
- PHG 800-8M-30
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 800mm | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 800mm | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- Contitech 800 8M 30 Timing Belt 100 Teeth 30 mm Width
- OPTIBELT 800 8M 30 Timing Belt 100 Teeth 30 mm Width
- OPTIBELT 800 8M 30 HILO Timing Belt 100 Teeth 30 mm Width
- SKF PHG 800-8M-S450 Timing Belt 100 Teeth 450 mm Width
- Contitech 800 8M 30 CXP Timing Belt 100 Teeth 30 mm Width
- OPTIBELT 800 8M 30 HIPO Timing Belt 100 Teeth 30 mm Width
- SKF PHG 800-8M-50 Timing Belt 100 Teeth 50 mm Width
- SKF PHG 800-8M-20 Timing Belt 100 Teeth 20 mm Width
