SKF PHG 80-XL-037 Timing Belt 40 Teeth, 203.2 mm Length, 9.4 mm Width
- RS Stock No.:
- 586-230
- Mfr. Part No.:
- PHG 80-XL-037
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€14.45
(exc. VAT)
€17.77
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.45 | €1.445 |
*price indicative
- RS Stock No.:
- 586-230
- Mfr. Part No.:
- PHG 80-XL-037
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | XL | |
| Pitch | 5.08mm | |
| Number of Teeth | 40 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 5.08mm | |
| Belt Length | 203.2mm | |
| Belt Width | 9.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section XL | ||
Pitch 5.08mm | ||
Number of Teeth 40 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 5.08mm | ||
Belt Length 203.2mm | ||
Belt Width 9.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- Contitech 80 XL 037 Timing Belt 40 Teeth 9.4 mm Width
- OPTIBELT 80 XL 037 Timing Belt 40 Teeth 9.4 mm Width
- OPTIBELT 80 XL 031 Timing Belt 40 Teeth 7.87 mm Width
- OPTIBELT 80 XL 025 Timing Belt 40 Teeth 6.35 mm Width
- SKF PHG 160-XL-037 Timing Belt 80 Teeth 9.4 mm Width
- SKF PHG 190-XL-037 Timing Belt 95 Teeth 9.4 mm Width
- SKF PHG 170-XL-037 Timing Belt 85 Teeth 9.4 mm Width
- SKF PHG 70-XL-037 Timing Belt 35 Teeth 9.4 mm Width
