SKF PHG 210-XL-037 Timing Belt 105 Teeth, 533.4 mm Length, 9.4 mm Width
- RS Stock No.:
- 586-405
- Mfr. Part No.:
- PHG 210-XL-037
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.16 | €3.316 |
*price indicative
- RS Stock No.:
- 586-405
- Mfr. Part No.:
- PHG 210-XL-037
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | XL | |
| Pitch | 5.08mm | |
| Number of Teeth | 105 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 533.4mm | |
| Belt Width | 9.4mm | |
| Pitch Length | 5.08mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section XL | ||
Pitch 5.08mm | ||
Number of Teeth 105 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 533.4mm | ||
Belt Width 9.4mm | ||
Pitch Length 5.08mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 210 XL 037 Timing Belt 105 Teeth 9.4 mm Width
- SKF PHG 210-XL-S1800 Timing Belt 105 Teeth 457.2 mm Width
- Contitech 210 XL 037 Timing Belt 105 Teeth 9.4 mm Width
- OPTIBELT 210 DXL 037 Double Sided Timing Belt 105 Teeth 9.4 mm Width
- OPTIBELT 210 XL 025 Timing Belt 105 Teeth 6.35 mm Width
- OPTIBELT 210 XL 031 Timing Belt 105 Teeth 7.87 mm Width
- SKF PHG 210-L-075 Timing Belt 56 Teeth 19.05 mm Width
- SKF PHG 210-L-S1800 Timing Belt 57 Teeth 457.2 mm Width
