SKF PHG 240-L-100 Timing Belt 64 Teeth, 609.6 mm Length, 25.4 mm Width
- RS Stock No.:
- 586-407
- Mfr. Part No.:
- PHG 240-L-100
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€55.50
(exc. VAT)
€68.26
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.50 | €11.10 |
*price indicative
- RS Stock No.:
- 586-407
- Mfr. Part No.:
- PHG 240-L-100
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.525mm | |
| Number of Teeth | 64 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 9.525mm | |
| Belt Length | 609.6mm | |
| Belt Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.525mm | ||
Number of Teeth 64 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 9.525mm | ||
Belt Length 609.6mm | ||
Belt Width 25.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 240-L-075 Timing Belt 64 Teeth 19.05 mm Width
- SKF PHG 240-L-050 Timing Belt 64 Teeth 12.7 mm Width
- Contitech 240 L 100 Timing Belt 64 Teeth 25.4 mm Width
- SKF PHG 240-H-100 Timing Belt 48 Teeth 25.4 mm Width
- OPTIBELT 240 DL 100 Double Sided Timing Belt 64 Teeth 25.4 mm Width
- SKF PHG 240-L-S1800 Timing Belt 65 Teeth 457.2 mm Width
- OPTIBELT 240 L 100 Timing Belt 64 Teeth 25 mm Width
- OPTIBELT 240 H 100 Timing Belt 48 Teeth 25.4 mm Width
