OPTIBELT 240 L 100 Timing Belt 64 Teeth, 609 mm Length, 25 mm Width
- RS Stock No.:
- 217-0734
- Mfr. Part No.:
- 240 L 100
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €2.10
View bulk pricing optionsSubtotal (1 unit)*
€19.82
(exc. VAT)
€24.38
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.82 | - |
| 5 - 9 | €19.40 | €2.10 |
| 10 - 24 | €19.01 | €8.10 |
| 25 + | €18.58 | €31.00 |
*price indicative
- RS Stock No.:
- 217-0734
- Mfr. Part No.:
- 240 L 100
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9mm | |
| Number of Teeth | 64 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 609mm | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9mm | ||
Number of Teeth 64 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Length 609mm | ||
Belt Width 25mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt timing belts made by chloroprene has high quality neoprene compounds, it is the most The salient feature of the Optibelt ZR timing belts. It has L profile with 609 mm length.
Broad performance range
Low bearing loading
High level of flexibility
Synchronous torque transmission
Related links
- OPTIBELT 240 L 075 Timing Belt 64 Teeth 19.1 mm Width
- OPTIBELT 240 L 050 Timing Belt 64 Teeth 12.7 mm Width
- Contitech 240 L 100 Timing Belt 64 Teeth 25.4 mm Width
- SKF PHG 240-L-100 Timing Belt 64 Teeth 25.4 mm Width
- SKF PHG 240-L-050 Timing Belt 64 Teeth 12.7 mm Width
- SKF PHG 240-L-075 Timing Belt 64 Teeth 19.05 mm Width
- Contitech 240 L 075 Timing Belt 64 Teeth 19.05 mm Width
- OPTIBELT 240 DL 100 Double Sided Timing Belt 64 Teeth 25.4 mm Width
