SKF PHG 1360-8M-20 Timing Belt 170 Teeth, 1.36 m Length, 20 mm Width
- RS Stock No.:
- 586-875
- Mfr. Part No.:
- PHG 1360-8M-20
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€136.24
(exc. VAT)
€167.58
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €136.24 | €27.248 |
*price indicative
- RS Stock No.:
- 586-875
- Mfr. Part No.:
- PHG 1360-8M-20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 170 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 8mm | |
| Belt Length | 1.36m | |
| Belt Width | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 170 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 8mm | ||
Belt Length 1.36m | ||
Belt Width 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 1360 8M 20 Timing Belt 170 Teeth 20 mm Width
- OPTIBELT 1360 8M 30 Timing Belt 170 Teeth 30 mm Width
- OPTIBELT 1360 8M 50 Timing Belt 170 Teeth 50 mm Width
- OPTIBELT 1360 8M 85 Timing Belt 170 Teeth 85 mm Width
- OPTIBELT 1360 D8M 20 Double Sided Timing Belt 170 Teeth 20 mm Width
- OPTIBELT 1360 D8M 30 Double Sided Timing Belt 170 Teeth 30 mm Width
- OPTIBELT 1360 D8M 85 Double Sided Timing Belt 170 Teeth 85 mm Width
- OPTIBELT 1360 D8M 50 Double Sided Timing Belt 170 Teeth 50 mm Width
