OPTIBELT 1360 8M 85 Timing Belt 170 Teeth, 1.36 m Length, 85 mm Width
- RS Stock No.:
- 217-0281
- Mfr. Part No.:
- 1360 8M 85
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€152.77
(exc. VAT)
€187.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €152.77 | - |
| 5 - 9 | €149.71 | 2% |
| 10 - 24 | €146.66 | 3% |
| 25 + | €143.60 | 6% |
*price indicative
- RS Stock No.:
- 217-0281
- Mfr. Part No.:
- 1360 8M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 170 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 85mm | |
| Belt Length | 1.36m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 170 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 85mm | ||
Belt Length 1.36m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 170 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1360 D8M 85 Double Sided Timing Belt 170 Teeth 85 mm Width
- OPTIBELT 1360 8M 30 Timing Belt 170 Teeth 30 mm Width
- OPTIBELT 1360 8M 20 Timing Belt 170 Teeth 20 mm Width
- OPTIBELT 1360 8M 50 Timing Belt 170 Teeth 50 mm Width
- SKF PHG 1360-8M-20 Timing Belt 170 Teeth 20 mm Width
- OPTIBELT 1360 D8M 30 Double Sided Timing Belt 170 Teeth 30 mm Width
- OPTIBELT 1360 D8M 20 Double Sided Timing Belt 170 Teeth 20 mm Width
- OPTIBELT 1360 D8M 50 Double Sided Timing Belt 170 Teeth 50 mm Width
