OPTIBELT 25 AT10 / 1080 Timing Belt 108 Teeth, 1.08 m Length, 25 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€71.28

(exc. VAT)

€87.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€71.28
5 - 9€68.43
10 - 24€67.01
25 +€65.65

*price indicative

RS Stock No.:
175-3082
Mfr. Part No.:
25 AT10 / 1080
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

AT10

Pitch

10mm

Number of Teeth

108

Material

Polyurethane

Cord Material

Steel

Series

ALPHA TORQUE

Belt Length

1.08m

Belt Width

25mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
IE
Performance molded polyurethane timing belts that perform engineered to perform better than standard urethane belts. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.

Polyurethane material engineered to provide superior performance from standard polyurethane timing belts.

Capable of handling a wide variety or applications.

Increased operation range -20 to 176°F.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy