OPTIBELT 25 AT10 / 1080 AP Timing Belt 108 Teeth, 1.08 m Length, 25 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€85.45

(exc. VAT)

€105.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€85.45
5 - 9€83.73
10 - 24€82.01
25 +€80.31

*price indicative

RS Stock No.:
217-1188
Mfr. Part No.:
25 AT10 / 1080 AP
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

AT10

Pitch

10mm

Number of Teeth

108

Material

Polyurethane

Cord Material

Steel

Series

ALPHA POWER

Belt Length

1.08m

Belt Width

25mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt Alpha Power timing belt is the result of consistent further development. Made with a new, more resistant and more durable polyurethane compound. It has AT10 section with 1080 mm length.

Maintenance-free

Casted, endless

Permits more compact drive solutions

Temperature range -30°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy