RS PRO Timing Belt 130 Teeth, 1.04 m Length, 30 mm Width
- RS Stock No.:
- 175-5172
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €4.65
View bulk pricing optionsSubtotal (1 unit)*
€26.45
(exc. VAT)
€32.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.45 | - |
| 5 - 9 | €25.52 | €4.65 |
| 10 - 24 | €24.65 | €18.00 |
| 25 + | €23.83 | €65.50 |
*price indicative
- RS Stock No.:
- 175-5172
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 130 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | HTD | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.04m | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO: 13050, DIN 7721 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 130 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series HTD | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.04m | ||
Belt Width 30mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO: 13050, DIN 7721 | ||
- COO (Country of Origin):
- CN
RS PRO Timing Belt
The RS Pro HTD timing belt provides high power transmission via its unique tooth profile. This enables it to be used in low speed, high torque applications. It provides high strength, excellent flex life and high resistance to elongation. This belt is made from flexible rubber with 130 teeth moulded onto the inner surface and it has a pitch of 8mm. It has a smooth result and more precise transmission of power at high load capacities and with an extended belt life. The curvilinear HTD tooth profile has high load stress at tooth roots, which is an inherent weakness with traditional trapezoidal profile belts.
Features and Benefits
• High durability and low maintenance
• Temperature ranges between -30°C and 80°C
• Moderate resistance to common oils
• Good resistance to heat and cold environments
• Low noise, high speed ratio and high belt speed
Applications
• Data storage
• Hand power tools
• Postage handling
• Food processors
• Office machines
• Centrifuges
• Money handling
• Medical diagnostic
• Sewing machines
• Ticket dispensers
• Robotics
• Vending machines
• Vacuum cleaners
Certifications
• REACH certification
• ISO13050
• DIN 7721
• IP27 RMA-MPTA rated
Related links
- OPTIBELT 1040 8M 30 HILO Timing Belt 130 Teeth 30 mm Width
- Contitech 1040 8M 30 Timing Belt 130 Teeth 30 mm Width
- OPTIBELT 1040 8M 30 Timing Belt 130 Teeth 30 mm Width
- RS PRO Timing Belt 130 Teeth 12 mm Width
- Contitech 1040 8M 30 CXP Timing Belt 130 Teeth 30 mm Width
- OPTIBELT 1040 8MHP 30 Timing Belt 130 Teeth 30 mm Width
- SKF PHG 1040-8M-30 Timing Belt 130 Teeth 30 mm Width
- OPTIBELT 1040 8M 30 HIPO Timing Belt 130 Teeth 30 mm Width
