RS PRO Timing Belt 80 Teeth, 400 mm Length, 15 mm Width
- RS Stock No.:
- 175-5209
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€6.66
(exc. VAT)
€8.19
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.66 | - |
| 5 - 9 | €6.52 | 2% |
| 10 - 24 | €6.38 | 4% |
| 25 + | €6.25 | 6% |
*price indicative
- RS Stock No.:
- 175-5209
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 80 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | HTD | |
| Belt Length | 400mm | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO: 13050, DIN 7721 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 80 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series HTD | ||
Belt Length 400mm | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO: 13050, DIN 7721 | ||
- COO (Country of Origin):
- CN
RS PRO Timing Belt
The RS Pro HTD timing belt provides high power transmission via its unique tooth profile. This enables it to be used in low speed, high torque applications. It provides high strength, excellent flex life and high resistance to elongation. This belt is made from flexible rubber with 80 teeth moulded onto the inner surface and it has a pitch of 5mm. It has a smooth result and more precise transmission of power at high load capacities and with an extended belt life. The curvilinear HTD tooth profile has high load stress at tooth roots which is an inherent weakness in traditional trapezoidal profile belts.
Features and Benefits
• High durability and low maintenance
• Temperature ranges between -30°C and 80°C
• Moderate resistance to common oils
• Good resistance to heat and cold environments
• Low noise, high speed ratio and high belt speed
Applications
• Data storage
• Hand power tools
• Postage handling
• Food processors
• Office machines
• Centrifuges
• Money handling
• Medical diagnostic
• Sewing machines
• Ticket dispensers
• Robotics
• Vending machines
• Vacuum cleaners
Certifications
• REACH certification
• ISO13050
• DIN 7721
• IP27 RMA-MPTA rated
Related links
- SKF PHG 400-5M-15 Timing Belt 80 Teeth 15 mm Width
- OPTIBELT 400 5MHP 15 Timing Belt 80 Teeth 15 mm Width
- Contitech 400 5M 15 Timing Belt 80 Teeth 15 mm Width
- OPTIBELT 400 5M 15 Timing Belt 80 Teeth 15 mm Width
- RS PRO Timing Belt 80 Teeth 9 mm Width
- OPTIBELT 12 T5 / 400 AP Timing Belt 80 Teeth 12 mm Width
- OPTIBELT 6 T5 / 400 AP Timing Belt 80 Teeth 6 mm Width
- OPTIBELT 8 T5 / 400 AP Timing Belt 80 Teeth 8 mm Width
