OPTIBELT 400 5M 15 Timing Belt 80 Teeth, 400 mm Length, 15 mm Width
- RS Stock No.:
- 204-2880
- Mfr. Part No.:
- 400 5M 15
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €2.30
View bulk pricing optionsSubtotal (1 unit)*
€11.56
(exc. VAT)
€14.22
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.56 | - |
| 5 - 9 | €11.10 | €2.30 |
| 10 - 24 | €10.85 | €7.10 |
| 25 + | €10.65 | €22.75 |
*price indicative
- RS Stock No.:
- 204-2880
- Mfr. Part No.:
- 400 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 80 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Belt Length | 400mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 80 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Belt Length 400mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 400mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 400mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- SKF PHG 400-5M-15 Timing Belt 80 Teeth 15 mm Width
- Contitech 400 5M 15 Timing Belt 80 Teeth 15 mm Width
- OPTIBELT 400 5M 25 Timing Belt 80 Teeth 25 mm Width
- OPTIBELT 400 5M 9 Timing Belt 80 Teeth 9 mm Width
- OPTIBELT 400 5MHP 15 Timing Belt 80 Teeth 15 mm Width
- SKF PHG 400-5M-9 Timing Belt 80 Teeth 9 mm Width
- Contitech 400 5M 9 Timing Belt 80 Teeth 9 mm Width
- RS PRO Timing Belt 80 Teeth 15 mm Width
