RS PRO Timing Belt 85 Teeth, 425 mm Length, 15 mm Width
- RS Stock No.:
- 175-5211
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.12 |
| 5 - 9 | €6.98 |
| 10 - 24 | €6.83 |
| 25 + | €6.71 |
*price indicative
- RS Stock No.:
- 175-5211
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 85 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | HTD | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Belt Length | 425mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721, ISO: 13050 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 85 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series HTD | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Belt Length 425mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721, ISO: 13050 | ||
- COO (Country of Origin):
- CN
RS PRO Timing Belt
The RS Pro HTD timing belt provides high power transmission via its unique tooth profile. This enables it to be used in low speed, high torque applications. It provides high strength, excellent flex life and high resistance to elongation. This belt is made from flexible rubber with 84 teeth moulded onto the inner surface and it has a pitch of 5mm. It has a smooth result and more precise transmission of power at high load capacities and with an extended belt life. The curvilinear HTD tooth profile has high load stress at tooth roots which is an inherent weakness in traditional trapezoidal profile belts.
Features and Benefits
• High durability and low maintenance
• Temperature ranges between -30°C and 80°C
• Moderate resistance to common oils
• Good resistance to heat and cold environments
• Low noise, high speed ratio and high belt speed
Applications
• Data storage
• Hand power tools
• Postage handling
• Food processors
• Office machines
• Centrifuges
• Money handling
• Medical diagnostic
• Sewing machines
• Ticket dispensers
• Robotics
• Vending machines
• Vacuum cleaners
Certifications
• REACH certification
• ISO13050
• DIN 7721
• IP27 RMA-MPTA rated
Related links
- Contitech 425 5M 15 Timing Belt 85 Teeth 15 mm Width
- OPTIBELT 425 5MHP 15 Timing Belt 85 Teeth 15 mm Width
- SKF PHG 425-5M-15 Timing Belt 85 Teeth 15 mm Width
- OPTIBELT 425 5M 15 Timing Belt 85 Teeth 15 mm Width
- RS PRO Timing Belt 85 Teeth 9 mm Width
- OPTIBELT 12 T5 / 425 AP Timing Belt 85 Teeth 12 mm Width
- OPTIBELT 425 5M 9 Timing Belt 85 Teeth 9 mm Width
- OPTIBELT 10 T5 / 425 AP Timing Belt 85 Teeth 10 mm Width
