OPTIBELT 425 5M 15 Timing Belt 85 Teeth, 425 mm Length, 15 mm Width
- RS Stock No.:
- 204-2883
- Mfr. Part No.:
- 425 5M 15
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.76
(exc. VAT)
€15.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.76 |
| 5 - 9 | €12.22 |
| 10 - 24 | €11.98 |
| 25 + | €11.75 |
*price indicative
- RS Stock No.:
- 204-2883
- Mfr. Part No.:
- 425 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 85 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 425mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 85 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 425mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 425mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 425mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- SKF PHG 425-5M-15 Timing Belt 85 Teeth 15 mm Width
- Contitech 425 5M 15 Timing Belt 85 Teeth 15 mm Width
- OPTIBELT 425 5M 9 Timing Belt 85 Teeth 9 mm Width
- OPTIBELT 425 5M 25 Timing Belt 85 Teeth 25 mm Width
- OPTIBELT 425 5MHP 15 Timing Belt 85 Teeth 15 mm Width
- RS PRO Timing Belt 85 Teeth 15 mm Width
- SKF PHG 425-5M-9 Timing Belt 85 Teeth 9 mm Width
- Contitech 425 5M 9 Timing Belt 85 Teeth 9 mm Width
