RS PRO Timing Belt 90 Teeth, 720 mm Length, 20 mm Width
- RS Stock No.:
- 175-5236
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€12.04
(exc. VAT)
€14.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.04 | - |
| 5 - 9 | €11.80 | 1% |
| 10 - 24 | €11.55 | 4% |
| 25 + | €11.32 | 5% |
*price indicative
- RS Stock No.:
- 175-5236
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 90 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | HTD | |
| Belt Width | 20mm | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 720mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO: 13050, DIN 7721 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 90 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series HTD | ||
Belt Width 20mm | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 720mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO: 13050, DIN 7721 | ||
- COO (Country of Origin):
- CN
RS PRO Timing Belt
The RS Pro HTD timing belt provides high power transmission via its unique tooth profile. This enables it to be used in low speed, high torque applications. It provides high strength, excellent flex life and high resistance to elongation. This belt is made from flexible rubber with 90 teeth moulded onto the inner surface and it has a pitch of 8mm. It has a smooth result and more precise transmission of power at high load capacities with an extended belt life. The curvilinear HTD tooth profile has high load stress at tooth roots which is an inherent weakness in traditional trapezoidal profile belts.
Features and Benefits
• High durability and low maintenance
• Temperature ranges between -30°C and 80°C
• Moderate resistance to common oils
• Good resistance to heat and cold environments
• Low noise, high speed ratio and high belt speed
Applications
• Data storage
• Hand power tools
• Postage handling
• Food processors
• Office machines
• Centrifuges
• Money handling
• Medical diagnostic
• Sewing machines
• Ticket dispensers
• Robotics
• Vending machines
• Vacuum cleaners
Certifications
• REACH certification
• ISO13050
Related links
- OPTIBELT 720 8MHP 20 Timing Belt 90 Teeth 20 mm Width
- Contitech 720 8M 20 CXP Timing Belt 90 Teeth 20 mm Width
- OPTIBELT 720 D8M 20 Double Sided Timing Belt 90 Teeth 20 mm Width
- Contitech 720 8M 20 Timing Belt 90 Teeth 20 mm Width
- SKF PHG 720-8M-20 Timing Belt 90 Teeth 20 mm Width
- OPTIBELT 720 8M 20 Timing Belt 90 Teeth 20 mm Width
- RS PRO Timing Belt 90 Teeth 30 mm Width
- OPTIBELT 720 8M 85 Timing Belt 90 Teeth 85 mm Width
