Contitech HTD 330-3M-06 Timing Belt 110 Teeth, 330 mm Length, 6 mm Width
- RS Stock No.:
- 182-1309
- Mfr. Part No.:
- HTD 330-3M-06
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.16 |
| 5 - 9 | €4.02 |
| 10 - 24 | €3.90 |
| 25 + | €3.84 |
*price indicative
- RS Stock No.:
- 182-1309
- Mfr. Part No.:
- HTD 330-3M-06
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 110 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Width | 6mm | |
| Belt Length | 330mm | |
| Minimum Operating Temperature | -20°C | |
| Pitch Length | 330mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 110 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Width 6mm | ||
Belt Length 330mm | ||
Minimum Operating Temperature -20°C | ||
Pitch Length 330mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Contitech HTD Timing Belt
The Contitech HTP (High Torque Power) timing belt (synchronous) has a curved tooth profile, providing a positive drive by the meshing of belt teeth with the grooves of a relating timing belt pulley. The glass fibre tensile member provides high strength to transmit tensile forces and withstand shock loads with virtually no stretch. The abrasion resistant cover protects the teeth when in contact with the pulley and helps to reduce noise. The meshing of the teeth prevents belt slip and speed variations, thus ensuring perfect synchronisation and positive drive. The timing belt has a pitch of 3mm. The belt length is 330mm and the related width is 6mm. It has 110 teeth and the material used is rubber.
Features and Benefits
• Service temperature ranges between -20°C and 100°C depending on the application
• Conditionally resistant to oil
• Ozone resistant
• Suitable for tropical climates
• Resistant to aging
• Suitable for reverse flexing/reverse tensioning idlers
• Maintenance-free
Applications
• Typewriters
• Heavy industrial machinery
• Engine application
Related links
- Contitech HTD 330-3M-09 Timing Belt 110 Teeth 9 mm Width
- OPTIBELT 330 3M 6 Timing Belt 110 Teeth 6 mm Width
- OPTIBELT 330 3M 9 Timing Belt 110 Teeth 9 mm Width
- OPTIBELT 330 3M 15 Timing Belt 110 Teeth 15 mm Width
- Contitech HTD 144-3M-06 Timing Belt 48 Teeth 6 mm Width
- Contitech HTD 204-3M-06 Timing Belt 68 Teeth 6 mm Width
- Contitech HTD 159-3M-06 Timing Belt 53 Teeth 6 mm Width
- Contitech HTD 201-3M-06 Timing Belt 67 Teeth 6 mm Width
