Contitech HTD 201-3M-09 Timing Belt 67 Teeth, 201 mm Length, 9 mm Width
- RS Stock No.:
- 182-1322
- Mfr. Part No.:
- HTD 201-3M-09
- Manufacturer:
- Contitech
Get a bulk buy discount
Add 5 more to save €1.05
View bulk pricing optionsSubtotal (1 unit)*
€5.12
(exc. VAT)
€6.30
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.12 | - |
| 5 - 9 | €4.91 | €1.05 |
| 10 - 24 | €4.81 | €3.10 |
| 25 + | €4.73 | €9.75 |
*price indicative
- RS Stock No.:
- 182-1322
- Mfr. Part No.:
- HTD 201-3M-09
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 67 | |
| Material | Rubber | |
| Cord Material | Glass Cord | |
| Series | Conti Synchrobelt | |
| Belt Width | 9mm | |
| Belt Length | 201mm | |
| Minimum Operating Temperature | -20°C | |
| Pitch Length | 201mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 67 | ||
Material Rubber | ||
Cord Material Glass Cord | ||
Series Conti Synchrobelt | ||
Belt Width 9mm | ||
Belt Length 201mm | ||
Minimum Operating Temperature -20°C | ||
Pitch Length 201mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Timing belts for the lower and medium power range.
Temperature range from -20 °C to +100 °C depending on application
Conditionally resistant to oil
Ozone-resistant
Suitable for tropical climates
Resistant to aging
Suitable for reverse flexing/reverse tensioning idlers
Maintenance-free
Related links
- Contitech HTD 201-3M-06 Timing Belt 67 Teeth 6 mm Width
- OPTIBELT 201 3M 9 Timing Belt 67 Teeth 9 mm Width
- OPTIBELT 201 3MHP 9 Timing Belt 67 Teeth 9 mm Width
- OPTIBELT 201 3M 15 Timing Belt 67 Teeth 15 mm Width
- OPTIBELT 201 3M 6 Timing Belt 67 Teeth 6 mm Width
- SKF PHG 201-3M-S200 Timing Belt 67 Teeth 200 mm Width
- OPTIBELT 201 3MHP 15 Timing Belt 67 Teeth 15 mm Width
- OPTIBELT 201 3MHP 6 Timing Belt 67 Teeth 6 mm Width
