OPTIBELT 201 3M 15 Timing Belt 67 Teeth, 201 mm Length, 15 mm Width
- RS Stock No.:
- 217-0683
- Mfr. Part No.:
- 201 3M 15
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €0.80
View bulk pricing optionsSubtotal (1 unit)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.36 | - |
| 5 - 9 | €9.20 | €0.80 |
| 10 - 24 | €8.99 | €3.70 |
| 25 + | €8.83 | €13.25 |
*price indicative
- RS Stock No.:
- 217-0683
- Mfr. Part No.:
- 201 3M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 67 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 201mm | |
| Belt Width | 15mm | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 67 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 201mm | ||
Belt Width 15mm | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 201 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 201 3M 9 Timing Belt 67 Teeth 9 mm Width
- OPTIBELT 201 3M 6 Timing Belt 67 Teeth 6 mm Width
- OPTIBELT 201 3MHP 15 Timing Belt 67 Teeth 15 mm Width
- OPTIBELT 201 3MHP 9 Timing Belt 67 Teeth 9 mm Width
- OPTIBELT 201 3MHP 6 Timing Belt 67 Teeth 6 mm Width
- Contitech HTD 201-3M-09 Timing Belt 67 Teeth 9 mm Width
- Contitech HTD 201-3M-06 Timing Belt 67 Teeth 6 mm Width
- SKF PHG 201-3M-S200 Timing Belt 67 Teeth 200 mm Width
