OPTIBELT 375 5MHP 15 Timing Belt 75 Teeth, 375 mm Length, 15 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.53

(exc. VAT)

€16.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€13.53
5 - 9€13.26
10 - 24€13.02
25 +€12.72

*price indicative

RS Stock No.:
217-1513
Mfr. Part No.:
375 5MHP 15
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

5MHP

Pitch

5mm

Number of Teeth

75

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA HP

Belt Width

15mm

Minimum Operating Temperature

-30°C

Belt Length

375mm

Pitch Length

375mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.

High precision

Improved low-noise characteristics through OMEGA tooth form

Abrasion resistant fabric with low friction and shear resistant teeth

Up to two times the power transmission capability of standard OMEGA

For high loads at various speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy