OPTIBELT 1080 8M 30 Timing Belt 135 Teeth, 1.08 m Length, 30 mm Width
- RS Stock No.:
- 204-2937
- Mfr. Part No.:
- 1080 8M 30
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.22
(exc. VAT)
€54.39
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €44.22 |
| 5 - 9 | €42.46 |
| 10 - 24 | €41.56 |
| 25 + | €40.72 |
*price indicative
- RS Stock No.:
- 204-2937
- Mfr. Part No.:
- 1080 8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 135 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 30mm | |
| Belt Length | 1.08m | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 135 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 30mm | ||
Belt Length 1.08m | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 1080mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 1080mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium an
Related links
- OPTIBELT 1080 8M 20 Timing Belt 135 Teeth 20 mm Width
- OPTIBELT 1080 8M 85 Timing Belt 135 Teeth 85 mm Width
- OPTIBELT 1080 8M 50 Timing Belt 135 Teeth 50 mm Width
- Contitech 1080 8M 30 CXP Timing Belt 135 Teeth 30 mm Width
- Contitech 1080 8M 20 CXP Timing Belt 135 Teeth 20 mm Width
- Contitech 1080 8M 50 CXP Timing Belt 135 Teeth 50 mm Width
- SKF PHG 1080-8M-S450 Timing Belt 130 Teeth 450 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
