OPTIBELT 1280 8MHP 50 Timing Belt 160 Teeth, 1.28 m Length, 50 mm Width
- RS Stock No.:
- 217-0266
- Mfr. Part No.:
- 1280 8MHP 50
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €10.75
View bulk pricing optionsSubtotal (1 unit)*
€108.21
(exc. VAT)
€133.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €108.21 | - |
| 5 - 9 | €106.06 | €10.75 |
| 10 - 24 | €103.89 | €43.20 |
| 25 + | €101.73 | €162.00 |
*price indicative
- RS Stock No.:
- 217-0266
- Mfr. Part No.:
- 1280 8MHP 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MHP | |
| Pitch | 8mm | |
| Number of Teeth | 160 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Pitch Length | 8mm | |
| Belt Length | 1.28m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MHP | ||
Pitch 8mm | ||
Number of Teeth 160 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Pitch Length 8mm | ||
Belt Length 1.28m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt timing belt made up of chloroprene has 8 mm tooth pitch and it has 160 tooth.it has 1280 mm length. It is performance power transmission timing belt were developed for drive applications that demand the best. With its superior construction OMEGA HP has the durability and performance characteristics far superior than standard timing belt.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1280 8MHP 20 Timing Belt 160 Teeth 20 mm Width
- OPTIBELT 1280 8MHP 30 Timing Belt 160 Teeth 30 mm Width
- OPTIBELT 1280 8M 50 Timing Belt 160 Teeth 50 mm Width
- OPTIBELT 1280 8M 50 HIPO Timing Belt 160 Teeth 50 mm Width
- OPTIBELT 1280 8M 50 HILO Timing Belt 160 Teeth 50 mm Width
- OPTIBELT 1280 D8M 50 Double Sided Timing Belt 160 Teeth 50 mm Width
- Contitech 1280 8M 50 Timing Belt 160 Teeth 50 mm Width
- SKF PHG 1280-8M-50 Timing Belt 160 Teeth 50 mm Width
