OPTIBELT 322 L 075 Timing Belt 86 Teeth, 819 mm Length, 19.1 mm Width
- RS Stock No.:
- 204-3206
- Mfr. Part No.:
- 322 L 075
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €4.05
View bulk pricing optionsSubtotal (1 unit)*
€19.68
(exc. VAT)
€24.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.68 | - |
| 5 - 9 | €18.87 | €4.05 |
| 10 - 24 | €18.46 | €12.20 |
| 25 + | €18.11 | €39.25 |
*price indicative
- RS Stock No.:
- 204-3206
- Mfr. Part No.:
- 322 L 075
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.5mm | |
| Number of Teeth | 86 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Length | 819mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 19.1mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.5mm | ||
Number of Teeth 86 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Length 819mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 19.1mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt Timing Belt has 819mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.
Pitch length 819mm
High level of tensile strength
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
Established worldwide
For low levels of strain
Section standardised: ISO 5296 / ISO 5294
Standard roll length: 30 m
Related links
- OPTIBELT K322 L 075 Timing Belt 86 Teeth 19 mm Width
- OPTIBELT 322 L 100 Timing Belt 86 Teeth 25.4 mm Width
- OPTIBELT 322 L 050 Timing Belt 86 Teeth 12.7 mm Width
- OPTIBELT 322 DL 075 Double Sided Timing Belt 86 Teeth 19.5 mm Width
- OPTIBELT 322 DL 050 Double Sided Timing Belt 86 Teeth 12.7 mm Width
- Contitech 322 L 075 Timing Belt 86 Teeth 19.05 mm Width
- SKF PHG 322-L-075 Timing Belt 86 Teeth 19.05 mm Width
- OPTIBELT K322 L 050 Timing Belt 86 Teeth 12 mm Width
