Gates PCV 8MGT 720 62 Timing Belt 90 Teeth, 720 mm Length, 62 mm Width
- RS Stock No.:
- 211-8330
- Mfr. Part No.:
- PCV 8MGT 720 62
- Manufacturer:
- Gates
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€534.89
(exc. VAT)
€657.91
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €534.89 |
| 5 + | €524.20 |
*price indicative
- RS Stock No.:
- 211-8330
- Mfr. Part No.:
- PCV 8MGT 720 62
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 90 | |
| Cord Material | Carbon Tensile | |
| Material | PUR | |
| Series | POLYCHAIN CARBON VOLT | |
| Belt Length | 720mm | |
| Minimum Operating Temperature | -54°C | |
| Belt Width | 62mm | |
| Pitch Length | 720mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 90 | ||
Cord Material Carbon Tensile | ||
Material PUR | ||
Series POLYCHAIN CARBON VOLT | ||
Belt Length 720mm | ||
Minimum Operating Temperature -54°C | ||
Belt Width 62mm | ||
Pitch Length 720mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 8MGT 720 21 Timing Belt 90 Teeth 21 mm Width
- Gates PCV 8MGT 720 12 Timing Belt 90 Teeth 12 mm Width
- Gates PCV 8MGT 720 36 Timing Belt 90 Teeth 36 mm Width
- Gates PCV 8MGT 896 62 Timing Belt 112 Teeth 62 mm Width
- Gates PCV 8MGT 800 62 Timing Belt 100 Teeth 62 mm Width
- Gates PCV 8MGT 640 62 Timing Belt 80 Teeth 62 mm Width
- Gates PCV 8MGT 960 62 Timing Belt 120 Teeth 62 mm Width
- Gates PCV 8MGT 2000 62 Timing Belt 250 Teeth 62 mm Width
