Gates PCV 8MGT 896 62 Timing Belt 112 Teeth, 896 mm Length, 62 mm Width
- RS Stock No.:
- 211-8338
- Mfr. Part No.:
- PCV 8MGT 896 62
- Manufacturer:
- Gates
Subtotal (1 unit)*
€567.90
(exc. VAT)
€698.52
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €567.90 |
*price indicative
- RS Stock No.:
- 211-8338
- Mfr. Part No.:
- PCV 8MGT 896 62
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 112 | |
| Material | PUR | |
| Cord Material | Carbon Tensile | |
| Series | POLYCHAIN CARBON VOLT | |
| Pitch Length | 896mm | |
| Belt Width | 62mm | |
| Minimum Operating Temperature | -54°C | |
| Belt Length | 896mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 112 | ||
Material PUR | ||
Cord Material Carbon Tensile | ||
Series POLYCHAIN CARBON VOLT | ||
Pitch Length 896mm | ||
Belt Width 62mm | ||
Minimum Operating Temperature -54°C | ||
Belt Length 896mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 8MGT 896 12 Timing Belt 112 Teeth 12 mm Width
- Gates PCV 8MGT 896 36 Timing Belt 112 Teeth 36 mm Width
- Gates PCV 8MGT 896 21 Timing Belt 112 Teeth 21 mm Width
- Gates PCV 8MGT 720 62 Timing Belt 90 Teeth 62 mm Width
- Gates PCV 8MGT 960 62 Timing Belt 120 Teeth 62 mm Width
- Gates PCV 8MGT 640 62 Timing Belt 80 Teeth 62 mm Width
- Gates PCV 8MGT 800 62 Timing Belt 100 Teeth 62 mm Width
- Gates PCV 8MGT 2000 62 Timing Belt 250 Teeth 62 mm Width
